XP Power ECL15US09-S technical specifications.
| Current - Output 1 | 1.67A |
| Efficiency | 80% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.67A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Reach SVHC Compliant | Unknown |
| Series | ECL (15W) |
| Voltage - Output 1 | 9V |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power ECL15US09-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.