
15W AC/DC power supply featuring a single 24V output at 630mA. This chassis mount unit offers 82% efficiency and 4kV isolation voltage, operating across a wide input range of 85-264V AC. With a maximum operating temperature of 70°C and a minimum of -20°C, it provides reliable performance for general applications.
XP Power ECL15US24-T technical specifications.
| Current - Output 1 | 630mA |
| Efficiency | 82% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 630mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 15.1W |
| Reach SVHC Compliant | Unknown |
| Series | ECL (15W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15US24-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.