Ultra-compact, board-mount AC/DC power supply delivering 15W output power. Features three outputs: 5V at 2A, 15V at 150mA, and -15V at 150mA. Operates from 85-264V AC input with 81% efficiency. Includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Through-hole PCB mount design with dimensions of 2.56" x 1.31" x 0.96". Approvals include UL, CSA, IEC, and EN. RoHS compliant.
XP Power ECL15UT03-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 2A |
| Current - Output 2 | 150mA |
| Current - Output 3 | 150mA |
| Depth | 65mm |
| Efficiency | 81% |
| Features | OVP, SCP |
| Height | 0.96inch |
| Length | 2.56inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 3 |
| Output Power | 15W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 0.209lb |
| Width | 1.31inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15UT03-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.