15W AC-DC regulated power supply module, board mountable via through-hole PCB mounting. Features include 5V/2A, 15V/150mA, and -15V/150mA outputs, with a maximum output current of 2A. Operates from 85-264V AC input, offering 81% efficiency and protection features like Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Compliant with UL, CSA, IEC, and EN standards, this RoHS compliant module operates within a temperature range of -20°C to 70°C.
XP Power ECL15UT03-P technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 2A |
| Current - Output 2 | 150mA |
| Current - Output 3 | 150mA |
| Depth | 62mm |
| Efficiency | 81% |
| Features | OVP, SCP |
| Height | 0.96inch |
| Length | 2.44inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 3 |
| Output Power | 15W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 0.088lb |
| Width | 1.21inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15UT03-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.