
Triple-output AC/DC power supply delivering 15W total output power. Features include 5V at 2A, 15V at 150mA, and -15V at 150mA outputs. Operates from 85-264V AC input with 3kV isolation voltage. Chassis mountable with dimensions of 3.3" L x 1.36" W x 1.04" H. Maximum operating temperature of 70°C.
XP Power ECL15UT03-S technical specifications.
| Current - Output 1 | 2A |
| Current - Output 2 | 150mA |
| Current - Output 3 | 150mA |
| Efficiency | 81% |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 3.3inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Power | 14.5W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15UT03-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.