Triple-output AC/DC power supply delivering 15W total output power. Features include 5V at 2A, 15V at 150mA, and -15V at 150mA outputs. Operates with an 81% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-264V AC. This chassis mount component measures 3.3 inches in length, 1.36 inches in width, and 1.04 inches in height, with an operating temperature range of -20°C to 70°C. RoHS compliant.
XP Power ECL15UT03-T technical specifications.
| Current - Output 1 | 2A |
| Current - Output 2 | 150mA |
| Current - Output 3 | 150mA |
| Efficiency | 81% |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 3.3inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 3 |
| Output Power | 15W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15UT03-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.