Board mount DC/DC converter delivering 20W maximum output power with a nominal 3.3V output voltage and 6A maximum output current. Features include over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). Operates from an 85V to 264V AC input range with 75% efficiency. Designed for PCB mounting with through-hole termination, this converter offers 3kV isolation voltage and is RoHS compliant.
XP Power ECL25US03-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Depth | 78.7mm |
| Efficiency | 75% |
| Features | OVP, OCP, SCP |
| Frequency | 63Hz |
| Height | 27.9mm |
| Input Current | 400uA |
| Isolation Voltage | 3kV |
| Length | 3.1inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6A |
| Max Output Power | 20W |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 3.3V |
| Weight | 0.33lb |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL25US03-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.