
Board mount DC/DC converter, 25W output power, delivering 5V at 5A. Features adjustable and fixed output, with a wide AC input range of 85-264V. Offers 78% efficiency and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Operates within a temperature range of -20°C to 70°C and is RoHS compliant. Compact dimensions of 78.7mm x 38.1mm x 27.9mm facilitate PCB mounting.
XP Power ECL25US05-E technical specifications.
| Current - Output 1 | 5A |
| Depth | 78.7mm |
| Efficiency | 78% |
| Features | OVP, OCP, SCP |
| Frequency | 63Hz |
| Height | 27.9mm |
| Input Current | 400uA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 25W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL (25W) |
| Voltage - Output 1 | 5V |
| Weight | 0.33lb |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL25US05-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.