XP Power ECL25US05-T technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 78% |
| Input Current | 400uA |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 25W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL (25W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL25US05-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.