25W AC-DC regulated power supply module featuring a single 9V output at 2.8A. This board mount DC/DC converter operates from an 85-264V AC input range, delivering 25W maximum output power with 80% efficiency. Designed for through-hole PCB mounting, it offers 3kV isolation voltage and includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Approvals include UL, CSA, IEC, and EN, with RoHS compliance.
XP Power ECL25US09-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 2.8A |
| Depth | 78.7mm |
| Efficiency | 80% |
| Features | OVP, SCP |
| Frequency | 63Hz |
| Height | 27.9mm |
| Input Current | 400uA |
| Isolation Voltage | 3kV |
| Length | 3.1inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.8A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 25W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 9V |
| Weight | 0.331lb |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL25US09-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.