25W AC-DC regulated power supply module featuring a 9V nominal output voltage and 2.8A maximum output current. This board mount DC/DC converter operates from an 85-264V AC input range, offering 3kV isolation voltage and 80% efficiency. Designed for chassis mounting, it measures 3.46 inches in length, 1.36 inches in width, and 0.88 inches in height, with an operating temperature range of -20°C to 70°C. The module is RoHS compliant.
XP Power ECL25US09-T technical specifications.
| Current - Output 1 | 2.8A |
| Efficiency | 80% |
| Height | 0.88inch |
| Input Current | 400uA |
| Isolation Voltage | 3kV |
| Length | 3.46inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.8A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 25W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 9V |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL25US09-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.