30W AC-DC regulated power supply module, featuring dual 12V and -12V outputs, each capable of 1.3A. This board mount converter operates from 85-264V AC input, delivering 30W maximum output power with 84% efficiency. Designed for through-hole PCB mounting, it includes overvoltage (OVP) and short-circuit protection (SCP). Approvals include UL, CSA, IEC, and EN, with a wide operating temperature range of -20°C to 70°C.
XP Power ECL30UD01-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 1.3A |
| Current - Output 2 | 1.3A |
| Depth | 78.7mm |
| Efficiency | 84% |
| Features | OVP, SCP |
| Height | 1.1inch |
| Length | 3.1inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.3A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.342lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL30UD01-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.