
30W dual-output AC/DC power supply featuring 12V and -12V outputs, each capable of delivering 1.3A. This chassis and panel mount unit offers 3kV isolation voltage and operates efficiently at 84% with a wide input voltage range of 85-264V AC. Designed for demanding environments, it functions across an operating temperature range of -20°C to 70°C.
XP Power ECL30UD01-S technical specifications.
| Current - Output 1 | 1.3A |
| Current - Output 2 | 1.3A |
| Efficiency | 84% |
| Height | 1.12inch |
| Isolation Voltage | 3kV |
| Length | 3.78inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.3A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 2 |
| Output Power | 31.2W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL30UD01-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
