30W AC-DC regulated power supply module for board mounting. Features dual 15V and -15V outputs, each with 1A maximum output current. Operates from 85-264V AC input with 83% efficiency. Includes over-voltage protection (OVP) and short-circuit protection (SCP). RoHS compliant and certified to UL, CSA, IEC, and EN standards. Designed for through-hole PCB mounting.
XP Power ECL30UD02-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Depth | 78.7mm |
| Efficiency | 83% |
| Features | OVP, SCP |
| Height | 1.1inch |
| Length | 3.1inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.342lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL30UD02-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.