
30W AC-DC regulated power supply module featuring dual 15V outputs, each with 1A maximum output current. This board mount DC/DC converter operates from an 85-264V AC input, delivering 30W maximum output power with 83% efficiency. Designed for through-hole PCB mounting, it includes overvoltage protection (OVP) and short-circuit protection (SCP). Approvals include UL, CSA, IEC, and EN, with RoHS compliance. Operating temperature range is -20°C to 70°C.
XP Power ECL30UD02-P technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Depth | 75.2mm |
| Efficiency | 83% |
| Features | OVP, SCP |
| Height | 1.05inch |
| Length | 2.96inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.132lb |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL30UD02-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
