30W AC/DC power supply featuring dual outputs of 15V and -15V, each capable of delivering 1A. This chassis and panel mount unit offers 3kV isolation voltage and operates efficiently at 83%. Input voltage range spans from 85V to 264V AC, with a maximum operating temperature of 70°C.
XP Power ECL30UD02-S technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 2 |
| Output Power | 30W |
| Reach SVHC Compliant | Unknown |
| Series | ECL (30W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL30UD02-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.