
30W AC/DC power supply featuring dual outputs of 15V and -15V, each rated for 1A. This general-purpose power supply offers 3kV isolation voltage and operates with 83% efficiency. Designed for chassis mounting, it accepts an input voltage range of 85-264V AC and functions within an ambient temperature range of -20°C to 70°C. The unit measures 3.46 inches in length, 1.36 inches in width, and 0.88 inches in height.
XP Power ECL30UD02-T technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Efficiency | 83% |
| Height | 0.88inch |
| Isolation Voltage | 3kV |
| Length | 3.46inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL30UD02-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.