
30W AC/DC Power Supply featuring triple outputs: 5V at 3A, 12V at 630mA, and -12V at 630mA. This general-purpose power supply operates from 85-264V AC input, boasts 83% efficiency, and includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Designed for PCB mounting via through-hole technology, it operates within a -20°C to 70°C temperature range and holds UL, CSA, IEC, and EN approvals.
XP Power ECL30UT02-P technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 3A |
| Current - Output 2 | 630mA |
| Current - Output 3 | 630mA |
| Depth | 75.2mm |
| Efficiency | 83% |
| Features | OVP, SCP |
| Height | 1.05inch |
| Length | 2.96inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Number of Outputs | 3 |
| Output Power | 30W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.132lb |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL30UT02-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
