XP Power ECL30UT03 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 34.6 |
| Length | 75.2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 22.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECL30UT03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.