30W AC-DC regulated power supply module featuring three outputs: 5V at 3A, 15V at 500mA, and -15V at 500mA. This board mount converter operates from an 85-264VAC input range and delivers up to 30W of output power. Key features include Over Voltage Protection (OVP) and Short Circuit Protection (SCP), with an efficiency of 81%. Approvals include UL, CSA, IEC, and EN, and it is RoHS compliant. The module is designed for through-hole PCB mounting and operates within a temperature range of -20°C to 70°C.
XP Power ECL30UT03-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 3A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 500mA |
| Depth | 78.7mm |
| Efficiency | 81% |
| Features | OVP, SCP |
| Height | 1.1inch |
| Length | 3.1inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Number of Outputs | 3 |
| Output Power | 30W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 0.342lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL30UT03-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.