30W AC-DC regulated power supply module for board mounting. Features three outputs: 5V at 3A, 15V at 500mA, and -15V at 500mA, delivering a total of 30W output power. Operates with an 85-264V AC input range and offers 81% efficiency. Includes overvoltage protection (OVP) and short-circuit protection (SCP). Designed for through-hole PCB mounting, this RoHS compliant module operates from -20°C to 70°C and holds UL, CSA, IEC, and EN approvals.
XP Power ECL30UT03-P technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 3A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 500mA |
| Depth | 75.2mm |
| Efficiency | 81% |
| Features | OVP, SCP |
| Height | 1.05inch |
| Length | 2.96inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Number of Outputs | 3 |
| Output Power | 30W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 0.132lb |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL30UT03-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.