XP Power ECL30UT03-T technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 500mA |
| Efficiency | 81% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 3 |
| Output Power | 30W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL30UT03-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
