
Quad-output AC/DC power supply delivering 100W total output power. Features four isolated outputs: 5V at 10A, 3.3V at 5A, 12V at 800mA, and -12V at 500mA. Operates from a 90-264VAC input range with 80% efficiency. Designed for medical applications, this chassis mount unit offers 4kV isolation and operates within a 0°C to 70°C temperature range.
XP Power ECM100UQ41 technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 5A |
| Current - Output 3 | 800mA |
| Efficiency | 80% |
| Frequency | 63Hz |
| Input Current | 900mA |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 3.3V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 65W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | -12V |
| Number of Outputs | 4 |
| Output Power | 100W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECM (100W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM100UQ41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
