Board mount DC/DC converter, 40W AC-DC regulated power supply module. Features a wide input voltage range of 90-264 VAC. Offers line regulation of 0.5% maximum and load regulation of 1% maximum. Operates within a temperature range of 0°C to 70°C. Dimensions are 114.3mm length, 63.5mm width, and 30.5mm height.
XP Power ECM100UQ43 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 63.5 |
| Length | 114.3 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 30.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECM100UQ43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.