XP Power ECM100UQ44-C technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 2A |
| Current - Output 3 | 800mA |
| Height | 30.5mm |
| Length | 114mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 24V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 80W |
| Number of Outputs | 4 |
| Output Current | 10A |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | 15V |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM100UQ44-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.