Quad-output AC/DC power supply delivering 100W total output power. Features four isolated outputs: 5V at 10A, 12V at 3A, -12V at 800mA, and -5V at 500mA. Operates from a 90-264V AC input with 4kV isolation voltage and 80% efficiency. Suitable for chassis mounting, this RoHS compliant component functions within a 0°C to 70°C temperature range.
XP Power ECM100UQ45 technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 3A |
| Current - Output 3 | 800mA |
| Efficiency | 80% |
| Frequency | 63Hz |
| Input Current | 900uA |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 4 |
| Output Power | 100W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECM (100W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | -5V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM100UQ45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.