
100W AC/DC power supply featuring a single 5V output with a maximum current of 15A. This chassis mount unit operates from 90-264V AC input, delivering 100W of output power. It boasts 4kV isolation voltage and 80% efficiency, with a maximum operating temperature of 70°C. Approvals include CE and CB, and it is RoHS compliant.
XP Power ECM100US05 technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 20A |
| Current - Output 2 | 20A |
| Efficiency | 80% |
| Frequency | 63Hz |
| Height | 1.2inch |
| Input Current | 900uA |
| Isolation Voltage | 4kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Output Power | 75W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECM |
| Voltage - Output 1 | 5V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM100US05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
