XP Power ECM100US15 technical specifications.
| Current - Output 1 | 6.6A |
| Current - Output 2 | 6.6A |
| Efficiency | 80% |
| Frequency | 63Hz |
| Input Current | 900uA |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.6A |
| Max Output Power | 90W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 100W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECM (100W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM100US15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.