XP Power ECM100US33 technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 3A |
| Efficiency | 80% |
| Height | 1.2inch |
| Isolation Voltage | 4kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 99W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 33V |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECM |
| Voltage - Output 1 | 33V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM100US33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
