Board mount DC/DC converter, 40W AC-DC regulated power supply module. Features a wide input voltage range of 90-264 VAC. Offers line regulation of 0.5% maximum and load regulation of 3% maximum. Operates within a temperature range of 0°C to 70°C. Dimensions are 114.3mm length, 63.5mm width, and 30.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power ECM100UT31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 63.5 |
| Length | 114.3 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 3 |
| Height | 30.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECM100UT31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.