
Board mount DC/DC converter, 80W output power, featuring three outputs: 5V at 10A, 15V at 3A, and -15V at 800mA. Operates from a 90-264V AC input with 80% efficiency. Provides 4kV isolation voltage and operates within a 0°C to 70°C temperature range. RoHS compliant.
XP Power ECM100UT33 technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 3A |
| Current - Output 3 | 800mA |
| Efficiency | 80% |
| Input Current | 900mA |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 3 |
| Output Power | 80W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECM (100W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM100UT33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
