The ECM140US28-C is a commercial AC/DC power supply with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 23 terminals and a single output. The power supply has a maximum input voltage of 264V and a minimum input voltage of 80V. It also features a maximum line regulation of 0.5 and a maximum load regulation of 1.
XP Power ECM140US28-C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 23 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X23 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECM140US28-C to view detailed technical specifications.
No datasheet is available for this part.