Dual-output AC/DC power supply delivering 40W total power, with outputs of 5V at 6A and 12V at 2A. Features a wide input voltage range of 90-264 VAC and a maximum operating temperature of 70°C. Offers line regulation of ±0.5% and load regulation of ±3%. Compact dimensions of 50.8mm width, 101.6mm length, and 30.5mm height, suitable for medical applications.
XP Power ECM40UD21 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 3 |
| Height | 30.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECM40UD21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.