40W AC-DC regulated power supply module, featuring a single 9V output with 4.4A maximum current. This board mount DC/DC converter operates from a 90-264V AC input, delivering 40W of output power with 80% efficiency. It boasts 4kV isolation voltage and is RoHS compliant. The module measures 4 inches in length, 2 inches in width, and 1.2 inches in height, with a chassis mount design. Operating temperature range is 0°C to 70°C.
XP Power ECM40US09 technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 4.4A |
| Efficiency | 80% |
| Frequency | 63Hz |
| Height | 1.2inch |
| Input Current | 600mA |
| Isolation Voltage | 4kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.4A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECM |
| Voltage - Output 1 | 9V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM40US09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.