
40W AC/DC power supply, single output, 12V at 3.5A. Features 4kV isolation voltage and 80% efficiency. Operates from 90-264V AC input, with a frequency of 63Hz. Designed for chassis mounting, with an operating temperature range of 0°C to 70°C. RoHS compliant.
XP Power ECM40US12 technical specifications.
| Current - Output 1 | 3.5A |
| Efficiency | 80% |
| Frequency | 63Hz |
| Input Current | 600mA |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.5A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECM (40W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM40US12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
