
Triple-output AC/DC power supply delivering 5V at 6A, 12V at 2A, and -12V at 0.5A, with a total output power of 40W. Features 80% efficiency, 4kV isolation voltage, and a wide AC input range of 90-264V. Operates from 0°C to 70°C and is RoHS compliant. Designed for chassis mounting with an 8-pin configuration.
XP Power ECM40UT31 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 2A |
| Current - Output 3 | 500mA |
| Efficiency | 80% |
| Frequency | 63Hz |
| Input Current | 600mA |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 3 |
| Output Power | 40W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECM (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM40UT31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
