60W AC/DC power supply, single output, delivering 24V at 2.5A. Features wide input voltage range (90-264 VAC) and operates from 0°C to 70°C. Line regulation is a maximum of 0.5%, with load regulation at a maximum of 1%. Compact design with dimensions of 101.6mm length, 50.8mm width, and 30.5mm height, utilizing an 8-pin connector.
XP Power ECM60US24 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 30.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECM60US24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.