
Triple-output AC/DC power supply delivering 60W total output power. Features include 5V at 8A, 15V at 2.5A, and -15V at 0.5A outputs. Operates from a 90-264VAC input range with 63Hz frequency. Offers 4kV isolation voltage and a wide operating temperature range of 0°C to 70°C. RoHS compliant and suitable for chassis mounting.
XP Power ECM60UT33 technical specifications.
| Current - Output 1 | 8A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 500mA |
| Frequency | 63Hz |
| Input Current | 600mA |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 3 |
| Output Power | 60W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECM (60W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECM60UT33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
