XP Power ECP150PS24 technical specifications.
| Current - Output 1 | 6.25A |
| Efficiency | 91% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.17A |
| Max Output Power | 150W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 100W |
| Reach SVHC Compliant | Unknown |
| Series | ECP (150W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECP150PS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
