180W AC-DC regulated power supply module, board mountable, featuring an input voltage range of 85-264 VAC. Delivers 0.5% maximum line and load regulation. Operates within a temperature range of -20°C to 70°C. Dimensions are 101.6mm length, 50.8mm width, and 25.4mm height.
XP Power ECP180PS48 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 25.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECP180PS48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.