225W AC/DC power supply, single output, 12V at 12.5A. Features wide input voltage range (85-264 VAC) and operating temperatures from -20°C to 70°C. Offers excellent line and load regulation, both at ±0.5%. Compact design with dimensions of 127mm length, 63.5mm width, and 25.4mm height, utilizing a 13-pin connector.
XP Power ECP225PS12 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 63.5 |
| Length | 127 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 25.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECP225PS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.