General purpose AC-DC power supply offering 85-264 VAC input voltage range. Features include 0.5% maximum line regulation and 0.5% maximum load regulation. Operates across a wide temperature range from -20°C to 70°C. Dimensions are 127mm length, 76.2mm width, and 25.4mm height.
XP Power ECP225PS12-A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 76.2 |
| Length | 127 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 25.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECP225PS12-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.