
Triple-output AC/DC power supply delivering 40W total output power. Features include 5V at 5A, 15V at 1.5A, and -15V at 0.5A outputs. Operates from 85-264V AC input with 90% efficiency. Isolation voltage is 4kV, and it boasts TUV and CB approvals. This chassis-mount unit measures 3.5 x 2 x 1.01 inches and operates between -20°C and 70°C. RoHS compliant.
XP Power ECP40UT02 technical specifications.
| Approvals | TUV, CB |
| Current - Output 1 | 5A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 500mA |
| Efficiency | 90% |
| Height | 1.01inch |
| Isolation Voltage | 4kV |
| Length | 3.5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 3 |
| Output Power | 40W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECP40UT02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
