Triple-output AC/DC power supply delivering 40W total output power. Features include 5V/5A, 24V/1A, and 12V/0.5A outputs. With 90% efficiency and 4kV isolation voltage, this chassis-mount unit operates from 85-264V AC input. Approvals include UL, CE, TUV, and CB, with RoHS compliance. Dimensions are 3.5" L x 2" W x 1.01" H, suitable for medical applications.
XP Power ECP40UT03 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 5A |
| Current - Output 2 | 1A |
| Current - Output 3 | 500mA |
| Efficiency | 90% |
| Height | 1.01inch |
| Isolation Voltage | 4kV |
| Length | 3.5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 3 |
| Output Power | 40W |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECP40UT03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.