
60W AC-DC regulated power supply module, featuring dual outputs of 5V/7A and 12V/3A. This board mount converter offers an efficiency of 88% and 4kV isolation voltage, operating within an 85-264VAC input range. Designed for chassis mounting, it functions across a wide temperature range of -20°C to 70°C, with a maximum output power of 60W.
XP Power ECP60UD01 technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 3A |
| Efficiency | 88% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 2 |
| Output Power | 60W |
| Reach SVHC Compliant | Unknown |
| Series | ECP (60W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECP60UD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
