XP Power ECP60US05 technical specifications.
| Current - Output 1 | 11A |
| Efficiency | 88% |
| Height | 1.2inch |
| Isolation Voltage | 4kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 11A |
| Max Output Power | 55W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECP |
| Voltage - Output 1 | 5V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECP60US05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.