
60W AC-DC power supply featuring three outputs: 5V at 7A, 24V at 1.5A, and -12V at 300mA. This chassis mount unit offers 88% efficiency, 4kV isolation voltage, and operates across an 85-264V AC input range. Maximum output power is 60W, with an operating temperature range of -20°C to 70°C.
XP Power ECP60UT04 technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 300mA |
| Efficiency | 88% |
| Height | 1.2inch |
| Isolation Voltage | 4kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Output Power | 60W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECP60UT04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
