XP Power ECP65UT04 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|24|-12V |
| Maximum Output Current | 8|1.5|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 65W |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 0.85A |
| Tolerance | ±10% |
| Ripple & Noise | 1%(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power ECP65UT04 to view detailed technical specifications.
No datasheet is available for this part.