XP Power ECS130US15 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 32.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECS130US15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.