130W AC/DC power supply, single output, 24V, 5.4A. Features wide input voltage range (80-264 VAC) and operating temperature range (-40°C to 70°C). Offers line regulation of 0.5% maximum and load regulation of 1% maximum. Compact design with dimensions of 101.6mm length, 50.8mm width, and 32.5mm height. Suitable for medical applications with a 6-pin connector.
XP Power ECS130US24 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 32.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECS130US24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.